
Solid Tantalum Capacitor, 330µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 60mΩ ESR, 1.58A ripple current, and 20.8µA leakage current. Housed in a 7343 metric / 2917 imperial SMD case with dimensions of 7.3mm x 4.3mm x 2.8mm. Operates from -55°C to 125°C, with a dissipation factor of 8%. Surface mountable, lead-free, and RoHS compliant.
Vishay TR3D337K6R3C0060 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 20.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Ripple Current | 1.58A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D337K6R3C0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.