Solid tantalum capacitor, 330µF capacitance, 10V DC rated voltage, 20% tolerance. Features 150mΩ ESR, 15% dissipation factor, and 33µA leakage current. Surface mount package in 2917 (7343 metric) case code, with dimensions of 7.3mm length, 4.3mm depth, and 2.8mm height. Operating temperature range from -55°C to 125°C, with 1A ripple current capability. RoHS compliant and lead-free.
Vishay TR3D337M010C0150 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D337M010C0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.