
Solid Tantalum Capacitor, 4.7µF capacitance, 35V DC rated voltage, and 10% tolerance. Features 700mΩ ESR, 1.6µA leakage current, and 460mA ripple current. Encased in a 7343 metric / 2917 imperial SMD package with dimensions of 7.3mm x 4.3mm x 3.1mm. Operates from -55°C to 125°C, with RoHS compliance.
Vishay TR3D475K035C0700 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 1.6uA |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D475K035C0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.