
Solid Tantalum Capacitor, 4.7µF capacitance, 50V voltage rating, and 10% tolerance. Features a 7343 metric case size (2917 imperial) with a 0.3 Ohm ESR and 6% dissipation factor. Operates from -55°C to 125°C, with a leakage current of 2.4µA and ripple current of 710mA. Packaged in tape and reel for SMD/SMT termination.
Vishay TR3D475K050D0300 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.8mm |
| Leakage Current | 2.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D475K050D0300 to view detailed technical specifications.
No datasheet is available for this part.
