Solid Tantalum Capacitor, 4.7µF capacitance, 50V voltage rating, and 20% tolerance. Features a 7343-31 case code (2917 imperial), 7.3mm length, 4.3mm width, and 2.8mm height. Offers 600mΩ ESR, 2.4µA leakage current, and 500mA ripple current. Operates from -55°C to 125°C, with a 6% dissipation factor. Surface mount, lead-free, and RoHS compliant, supplied on tape and reel.
Vishay TR3D475M050C0600 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 2.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D475M050C0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.