
Solid, polarized tantalum capacitor with 47uF capacitance and 16V DC rated voltage. Features 200mR ESR, 6% dissipation factor, and 7.5uA leakage current. Surface mountable in a 2917 (7343 metric) case code, operating from -55°C to 125°C. RoHS compliant with 10% tolerance and 870mA ripple current.
Vishay TR3D476K016C0200 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.8mm |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D476K016C0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
