
Solid Tantalum Capacitor, 47µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a 7343-31 (2917) SMD case with dimensions of 7.3mm (L) x 4.3mm (W) x 2.8mm (H). Offers 175mΩ ESR and a maximum operating temperature of 125°C. This polar capacitor is surface mountable and supplied on tape and reel.
Vishay TR3D476K020C0175 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 175mR |
| Height | 2.8mm |
| Leakage Current | 9.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 930mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D476K020C0175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
