
Solid Tantalum Capacitor, 47µF capacitance, 20V voltage rating, and 10% tolerance. Features a 200mΩ ESR and 9.4µA leakage current. Surface mount component with a 7343 metric case code, measuring 7.3mm x 4.3mm x 2.8mm. Operates from -55°C to 125°C with a ripple current of 870mA. Packaged in tape and reel.
Vishay TR3D476K020C0200 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 9.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D476K020C0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.