Solid Tantalum Capacitor, 470µF capacitance, 4V DC voltage rating, 10% tolerance. Features 45mΩ ESR, 1.83A ripple current, and a maximum operating temperature of 125°C. Surface mountable with a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 3.1mm. Packaged in tape and reel for automated assembly.
Vishay TR3D477K004C0045 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 18.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ripple Current | 1.83A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D477K004C0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.