Solid Tantalum Capacitor, 68µF capacitance, 10V voltage rating, and 20% tolerance. Features a 150mΩ ESR, 1A ripple current, and 6.8µA leakage current. Encased in a 7343-31 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm W x 2.8mm H. Operates from -55°C to 125°C, with surface mount termination and tape and reel packaging.
Vishay TR3D686M010C0150 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 6.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D686M010C0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.