
Solid Tantalum Capacitor, 10µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 7343 metric case code (2917 imperial) with dimensions of 7.3mm L x 4.3mm W x 4mm H. Offers a low ESR of 300mΩ, 5µA leakage current, and a maximum operating temperature of 125°C. Surface mountable with inward leads, packaged in tape and reel.
Vishay TR3E106M050C0300 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3E106M050C0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.