Solid Tantalum Capacitor, 10µF capacitance, 50V voltage rating, and 20% tolerance. Features a 7343-43 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 4.3mm with inward leads for surface mounting. Offers 500mΩ ESR, 5µA leakage current, and a maximum operating temperature of 125°C. Packaged on tape and reel for automated assembly.
Vishay TR3E106M050C0500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 570mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3E106M050C0500 to view detailed technical specifications.
No datasheet is available for this part.