Solid Tantalum Capacitor, 15µF capacitance, 35V DC rated voltage, 10% tolerance. Features 150mΩ ESR, 6% dissipation factor, and 1.05A ripple current. Surface mountable in a 7343 metric / 2917 imperial case code (7.3mm L x 4.3mm W x 4.3mm H). Operates from -55°C to 125°C.
Vishay TR3E156K035C0150 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.17inch |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3E156K035C0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.