Solid Tantalum Capacitor, 150µF capacitance, 10V voltage rating, and 20% tolerance. Features 100mΩ ESR, 8% dissipation factor, and 15µA leakage current. Operates from -55°C to 125°C with a ripple current of 1.28A. Surface mountable in a 7343 metric / 2917 imperial case code (7.3 x 4.3 x 4.3mm), with inward leads and tape and reel packaging. Lead-free and RoHS compliant.
Vishay TR3E157M010C0100 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3E157M010C0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.