
This 22uF solid tantalum capacitor has a voltage rating of 35V and a tolerance of 20%. It is constructed in a flat configuration and has a maximum operating temperature of 85°C. The capacitor is available in a 2917 package and is suitable for use in a variety of applications. It is not RoHS compliant.
Vishay TR3E226M035E0275 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 275mR |
| Height | 4mm |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 770mA |
| RoHS Compliant | No |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TR3E226M035E0275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.