Solid tantalum capacitor with 220µF capacitance and 10V voltage rating. Features a 7343 metric case size (2917 imperial) with dimensions of 7.3mm (L) x 4.3mm (W) x 4mm (H) and a depth of 4.3mm. Offers 20% tolerance, 100mΩ ESR, and a maximum operating temperature of 125°C. Surface mount design with inward leads, suitable for general-purpose applications.
Vishay TR3E227M010C0100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4mm |
| Leakage Current | 22uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3E227M010C0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.