Solid, polarized tantalum capacitor with 470µF capacitance and 10V voltage rating. Features 10% tolerance, 100mΩ ESR, and 47µA leakage current. Surface mountable in a 2917 (7343 metric) case code, this RoHS compliant component operates from -55°C to 125°C with a ripple current capability of 1.28A.
Vishay TR3E477K010C0100 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4mm |
| Leakage Current | 47uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3E477K010C0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.