Solid tantalum capacitor with 470µF capacitance and 6.3V voltage rating. Features 60mΩ ESR, 1.66A ripple current, and 20% tolerance. Surface mountable in a 7343 metric / 2917 imperial case code (7.3 x 4.3 x 4mm). Operates from -55°C to 125°C, with a leakage current of 29.6µA. Lead-free and RoHS compliant.
Vishay TR3E477M6R3C0060 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Leakage Current | 29.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3E477M6R3C0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.