The TR3E477M6R3E0065 is a 470uF tantalum capacitor with a 6.3V voltage rating and 20% tolerance. It is constructed in a flat configuration and has a package quantity of 400 units per reel. The capacitor is available in a 7343-43 package type, which is a metric case code. The operating temperature range is from -55°C to 85°C. The capacitor is not radiation hardened and is not RoHS compliant.
Vishay TR3E477M6R3E0065 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TR3E477M6R3E0065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
