The TR3E477M6R3F0060 is a 470uF solid tantalum capacitor with a 6.3V voltage rating and 20% tolerance. It is packaged in a 2917 case and is suitable for use in applications where a high capacitance value is required. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in quantities of 1500 per reel and is suitable for use in a variety of electronic devices.
Vishay TR3E477M6R3F0060 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TR3E477M6R3F0060 to view detailed technical specifications.
No datasheet is available for this part.