Solid tantalum capacitor, 680µF capacitance, 4V voltage rating, and 20% tolerance. Features 100mΩ ESR, 12% dissipation factor, and 27.2µA leakage current. Operates from -55°C to 125°C with a ripple current of 1.28A. Packaged in a 7343 metric (2917 imperial) SMD/SMT case with inward leads, measuring 7.3mm x 4.3mm x 4mm.
Vishay TR3E687M004C0100 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4mm |
| Lead Free | Lead Free |
| Leakage Current | 27.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3E687M004C0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.