
Solid Tantalum Capacitor, 100µF capacitance, 20V DC rated voltage, and 10% tolerance. Features 60mΩ ESR, 2.04A ripple current, and a maximum operating temperature of 125°C. Surface mountable in a 7361 metric case code (2924 imperial), measuring 7.3mm L x 6mm W x 3.8mm H. General purpose component with 8% dissipation factor and 20µA leakage current.
Vishay TR3W107K020C0060 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Contains Lead |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.04A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3W107K020C0060 to view detailed technical specifications.
No datasheet is available for this part.
