Solid Tantalum Capacitor, 100µF capacitance, 20V DC rated voltage, and 10% tolerance. Features 200mΩ ESR, 1.12A ripple current, and 20µA leakage current. Encased in a 7360 metric / 2924 imperial SMD package with dimensions of 7.3mm (L) x 6mm (W) x 3.8mm (H). Operates from -55°C to 125°C, with 8% dissipation factor. Surface mountable and supplied on tape and reel.
Vishay TR3W107K020C0200 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 3.8mm |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3W107K020C0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.