Solid Tantalum Capacitor, 150µF capacitance, 20V DC rated voltage, and 10% tolerance. Features 80mΩ ESR, 1.77A ripple current, and a maximum operating temperature of 125°C. Packaged in a 7361 metric case code (2924 imperial) with inward leads for surface mount applications. RoHS compliant and lead-free.
Vishay TR3W157K020C0080 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.15inch |
| Lead Free | Lead Free |
| Leakage Current | 30uA |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.77A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3W157K020C0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.