Vishay TRB0211R8KR10 technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 7.85 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | High Frequency |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.775A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 95MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay TRB0211R8KR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.