Vishay TRC0901N820G101KCB technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Resistance Value | 82Ohm |
| Resistance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | SIP |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Terminals | 9 |
| Number of Elements | 8R/8C |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay TRC0901N820G101KCB to view detailed technical specifications.
No datasheet is available for this part.