Vishay TS4YJ201MR10 technical specifications.
| Height | 2.55mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Weight | 0.01oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS4YJ201MR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.