
Surface mount cermet trimmer resistor, 0.25W power rating, 100k ohm resistance with 20% tolerance. Features a single turn, linear taper design with a compact 5.5mm depth, 4.75mm height, and 5mm length. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and packaged on tape and reel for efficient assembly.
Vishay TS53YJ104MR10 technical specifications.
| Depth | 5.5mm |
| Height | 0.106inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS53Y |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS53YJ104MR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
