
Cermet trimmer resistor, 0.25W power rating, 1MΩ resistance with 20% tolerance. Features a 1-turn adjustment mechanism and a 200V voltage rating. Designed for surface mount applications with SMD/SMT termination, packaged in tape and reel. Operates across a temperature range of -55°C to 125°C. Dimensions are 5mm (L) x 5.5mm (D) x 2.7mm (H). RoHS compliant.
Vishay TS53YJ105MR10 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| Height | 2.7mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.005291oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS53YJ105MR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
