Surface mount cermet trimmer resistor with 20kR resistance and 20% tolerance. Features a 250mW power dissipation rating and operates across a -55°C to 125°C temperature range. Designed with a single turn, linear taper, and J-lead termination for top adjustment. Packaged in tape and reel, this component measures 5mm in length and width, with a 5.5mm depth and 0.106-inch height.
Vishay TS53YJ203MR10 technical specifications.
| Depth | 5.5mm |
| Height | 0.106inch |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS53Y |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS53YJ203MR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
