
Surface mount trimmer resistor featuring cermet technology for precise resistance adjustment. This single-turn variable resistor offers a 5kΩ resistance value with a 20% tolerance. Rated for 0.25W (250mW) power dissipation, it operates across a wide temperature range from -55°C to 125°C. The component is RoHS compliant and supplied on tape and reel for automated assembly.
Vishay TS53YJ502MR10 technical specifications.
| Height | 0.106inch |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS53Y |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.005291oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS53YJ502MR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
