Vishay TS53YL101MR10 technical specifications.
| Height | 0.106inch |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS53Y |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Weight | 0.005291oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS53YL101MR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
