Vishay TS53YL204KR10 technical specifications.
| Depth | 6.4mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200kR |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS53YL204KR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.