Surface mount variable resistor with 200kR resistance and 20% tolerance. Features a cermet element and linear taper, rated for 0.25W maximum power dissipation. Operating temperature range spans -55°C to 125°C. Gull wing terminations facilitate secure surface mounting.
Vishay TS53YL204MR10 technical specifications.
| Depth | 6.4mm |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS53Y |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS53YL204MR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.