Vishay TS53YL205MR10 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2MR |
| Resistor Type | Cermet |
| Technology | CERMET |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TS53YL205MR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.