Vishay TS63Y-10K-10-D06 technical specifications.
| Depth | 6.7mm |
| Length | 6.85mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 13 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS63Y-10K-10-D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
