Vishay TS63Y101KR10 technical specifications.
| Height | 0.258inch |
| Length | 0.27inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 13 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS63Y101KR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
