
1k Ohm Cermet trimmer potentiometer with 10% resistance tolerance, designed for surface mount applications. Features a linear taper, 0.25W power dissipation, and a DC rated voltage of 250V. Operates across a wide temperature range from -55°C to 155°C. Termination is gull wing, and the component is RoHS compliant. Packaged in tape and reel for efficient assembly.
Vishay TS63Y102KR10 technical specifications.
| Depth | 6.7mm |
| Lead Free | Lead Free |
| Length | 6.85mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 15 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS63Y102KR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
