Vishay TS63Y102KT20 technical specifications.
| Depth | 6.7mm |
| Height | 5.0038mm |
| Lead Free | Lead Free |
| Length | 6.85mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 13 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS63Y102KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
