
Cermet trimmer resistor, 0.25W power rating, 10kΩ resistance with 10% tolerance. Features 15 turns for precise adjustment and a linear taper. Surface mountable with gull wing terminations, measuring 8mm (L) x 5mm (W) x 6.7mm (D). Operates across a wide temperature range of -55°C to 155°C and is RoHS compliant. Packaged on tape and reel.
Vishay TS63Y103KR10 technical specifications.
| Depth | 6.7mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 15 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS63Y103KR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
