
Surface mount cermet trimmer resistor with 100kR resistance and 10% tolerance. Features a linear taper, 0.25W power dissipation, and 15 turns for precise adjustment. Operates across a wide temperature range from -55°C to 155°C. Termination is gull wing, and it is supplied on tape and reel in a package quantity of 500.
Vishay TS63Y104KR10 technical specifications.
| Depth | 6.7mm |
| Height | 7.7mm |
| Length | 6.85mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 15 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS63Y104KR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
