Vishay TS63Z-5K-10-D06 technical specifications.
| Height | 5.3mm |
| Length | 6.85mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 5kR |
| Tolerance | 10% |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS63Z-5K-10-D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
