Vishay TS63Z205KT20 technical specifications.
| Package/Case | SMD/SMT |
| Length | 6.95mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 2MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS63Z205KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.