Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TSAL6100-AS12Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Viewing Angle | 20° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSAL6100-AS12Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
