Vishay TSDF1205-GS08 technical specifications.
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 9V |
| Collector Emitter Voltage (VCEO) | 4V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 12GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 40mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TSDF1205-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.