Vishay TSFF5510 technical specifications.
| Package/Case | Radial |
| Fall Time | 15ns |
| Forward Current | 100mA |
| Lens Style | Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 38° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSFF5510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.