Vishay TSM4YJ101JB25 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 100R |
| Technology | CERMET |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TSM4YJ101JB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.