Vishay TSM4YJ503KR05 technical specifications.
| Depth | 3.8mm |
| Height | 3.8inch |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 13 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| Weight | 0.005291oz |
| Width | 4.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSM4YJ503KR05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.