Vishay TSM4YJ504KB25 technical specifications.
| Depth | 3.8mm |
| Height | 5.3mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 500kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSM4YJ504KB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
