The TSM4YL203KR05 is a cermet variable resistor from Vishay with a resistance of 20kR and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in a tape and reel packaging with 250 units per package. It is surface mountable and has a gull wing termination. The TSM4YL203KR05 is RoHS compliant and does not have radiation hardening.
Vishay TSM4YL203KR05 technical specifications.
| Depth | 5.1mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 13 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSM4YL203KR05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.